MUR160-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 749
Unit Price: 15,33000 Kč
Datasheet

Direct


onsemi
In Stock: 14 840
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 109,62199 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 820
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 5 332
Unit Price: 22,89000 Kč
Datasheet

Similar


onsemi
In Stock: 2 920
Unit Price: 11,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 519
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 21 459
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 359
Unit Price: 8,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 328
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 9 577
Unit Price: 11,34000 Kč
Datasheet
Diode 600 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160-E3/54

DigiKey Part Number
MUR160-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR160-E3/54
Description
DIODE STANDARD 600V 1A DO204AC
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS160-E3/5BTVishay General Semiconductor - Diodes Division23 749MURS160-E3/5BTGICT-ND15,33000 KčSimilar
MUR160RLGonsemi14 840MUR160RLGOSCT-ND11,34000 KčDirect
1N3613Microchip Technology01N3613-ND109,62199 KčSimilar
D5G-TDiodes Incorporated4 82031-D5G-TCT-ND7,56000 KčSimilar
EGP20Jonsemi5 332EGP20JCT-ND22,89000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types