
EGP20J | |
|---|---|
DigiKey Part Number | EGP20JTR-ND - Tape & Reel (TR) EGP20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20J |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 100 | 9,32940 Kč | 932,94 Kč |
| 500 | 7,19266 Kč | 3 596,33 Kč |
| 1 000 | 6,50434 Kč | 6 504,34 Kč |
| 2 000 | 5,92490 Kč | 11 849,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,03464 Kč | 20 138,56 Kč |
| 8 000 | 4,65510 Kč | 37 240,80 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

