Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPG06MHE3_A/54 | |
|---|---|
DigiKey Part Number | MPG06MHE3_A/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPG06MHE3_A/54 |
Description | DIODE STANDARD 1000V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 600 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG06M-E3/100 | Vishay General Semiconductor - Diodes Division | 0 | MPG06M-E3/100-ND | 4,61589 Kč | Parametric Equivalent |
| MPG06M-E3/53 | Vishay General Semiconductor - Diodes Division | 13 114 | MPG06M-E3/53GICT-ND | 23,10000 Kč | Parametric Equivalent |
| MPG06M-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | MPG06M-E3/54GICT-ND | 23,10000 Kč | Parametric Equivalent |
| MPG06M-E3/73 | Vishay General Semiconductor - Diodes Division | 9 000 | MPG06M-E3/73GICT-ND | 23,10000 Kč | Parametric Equivalent |
| MPG06M-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | MPG06M-M3/54-ND | 4,52769 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 000 | 4,71930 Kč | 103 824,60 Kč |
| Unit Price without VAT: | 4,71930 Kč |
|---|---|
| Unit Price with VAT: | 5,71035 Kč |






