MPG06M-E3/100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 114
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 000
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,52769 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,57812 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,71930 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,81418 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,71930 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,81418 Kč
Datasheet
Diode 1000 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Through Hole MPG06
MPG06, Axial Series

MPG06M-E3/100

DigiKey Part Number
MPG06M-E3/100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPG06M-E3/100
Description
DIODE STANDARD 1000V 1A MPG06
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
600 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
MPG06
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPG06M-E3/53Vishay General Semiconductor - Diodes Division13 114MPG06M-E3/53GICT-ND23,10000 KčParametric Equivalent
MPG06M-E3/54Vishay General Semiconductor - Diodes Division0MPG06M-E3/54GICT-ND23,10000 KčParametric Equivalent
MPG06M-E3/73Vishay General Semiconductor - Diodes Division9 000MPG06M-E3/73GICT-ND23,10000 KčParametric Equivalent
MPG06M-M3/54Vishay General Semiconductor - Diodes Division0MPG06M-M3/54-ND4,52769 KčParametric Equivalent
MPG06M-M3/73Vishay General Semiconductor - Diodes Division0MPG06M-M3/73-ND5,57812 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0004,61589 Kč46 158,90 Kč
Unit Price without VAT:4,61589 Kč
Unit Price with VAT:5,58523 Kč