Diode 1000 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Through Hole MPG06
SB040-E3/54

MPG06M-E3/73

DigiKey Part Number
MPG06M-E3/73GICT-ND - Cut Tape (CT)
MPG06M-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPG06M-E3/73
Description
DIODE STANDARD 1000V 1A MPG06
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
600 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
MPG06
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,48900 Kč144,89 Kč
1009,45750 Kč945,75 Kč
5007,29512 Kč3 647,56 Kč
1 0006,59841 Kč6 598,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0005,71328 Kč17 139,84 Kč
6 0005,26756 Kč31 605,36 Kč
9 0005,04050 Kč45 364,50 Kč
15 0004,78542 Kč71 781,30 Kč
21 0004,63438 Kč97 321,98 Kč
30 0004,48759 Kč134 627,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč