Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1006G-T

DigiKey Part Number
31-PR1006G-TTR-ND - Tape & Reel (TR)
31-PR1006G-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR1006G-T
Description
DIODE STANDARD 800V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 771
Factory Stock: 65 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,54300 Kč55,43 Kč
1003,48570 Kč348,57 Kč
5002,59536 Kč1 297,68 Kč
1 0002,30726 Kč2 307,26 Kč
2 0002,06432 Kč4 128,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,80091 Kč9 004,55 Kč
10 0001,63793 Kč16 379,30 Kč
15 0001,55483 Kč23 322,45 Kč
25 0001,46146 Kč36 536,50 Kč
35 0001,40615 Kč49 215,25 Kč
50 0001,35239 Kč67 619,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč