Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6623U | |
|---|---|
DigiKey Part Number | 150-1N6623U-ND |
Manufacturer | |
Manufacturer Product Number | 1N6623U |
Description | DIODE STD 800V 1.5A A SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 292,32580 Kč | 29 232,58 Kč |
| Unit Price without VAT: | 292,32580 Kč |
|---|---|
| Unit Price with VAT: | 353,71422 Kč |


