Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5257B-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5257B-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B-HE3_A-18 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42268 Kč | 14 226,80 Kč |
| 20 000 | 1,30210 Kč | 26 042,00 Kč |
| 30 000 | 1,24065 Kč | 37 219,50 Kč |
| 50 000 | 1,17160 Kč | 58 580,00 Kč |
| 70 000 | 1,13072 Kč | 79 150,40 Kč |
| 100 000 | 1,09097 Kč | 109 097,00 Kč |
| Unit Price without VAT: | 1,42268 Kč |
|---|---|
| Unit Price with VAT: | 1,72144 Kč |







