MMSZ5257B-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42268 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45323 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,53073 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,47798 Kč
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5257B-HE3_A-08

DigiKey Part Number
112-MMSZ5257B-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5257B-HE3_A-08
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,34963 Kč20 244,45 Kč
30 0001,24065 Kč37 219,50 Kč
45 0001,18513 Kč53 330,85 Kč
75 0001,12275 Kč84 206,25 Kč
105 0001,08581 Kč114 010,05 Kč
150 0001,07090 Kč160 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34963 Kč
Unit Price with VAT:1,63305 Kč