MMSZ5257C-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,53073 Kč
Datasheet
Zener Diode 33 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5257C-HE3_A-08

DigiKey Part Number
112-MMSZ5257C-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5257C-HE3_A-08
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,45323 Kč21 798,45 Kč
30 0001,33762 Kč40 128,60 Kč
45 0001,27872 Kč57 542,40 Kč
75 0001,21255 Kč90 941,25 Kč
105 0001,17336 Kč123 202,80 Kč
150 0001,17064 Kč175 596,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45323 Kč
Unit Price with VAT:1,75841 Kč