
MMBZ5242BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5242BQ-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5242BQ-7-FCT-ND - Cut Tape (CT) 31-MMBZ5242BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BQ-7-F |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 100 | 0,73680 Kč | 73,68 Kč |
| 500 | 0,72622 Kč | 363,11 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46310 Kč | 1 389,30 Kč |
| 6 000 | 0,42100 Kč | 2 526,00 Kč |
| 9 000 | 0,39995 Kč | 3 599,55 Kč |
| 15 000 | 0,38624 Kč | 5 793,60 Kč |
| 21 000 | 0,35806 Kč | 7 519,26 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |





