BZX84C12HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 642
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 825
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 95
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 205
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C12HE3-TP

DigiKey Part Number
353-BZX84C12HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C12HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C12HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12HE3-TP
Description
DIODE ZENER 12V 350MW SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,15000 Kč31,50 Kč
1001,94860 Kč194,86 Kč
5001,42618 Kč713,09 Kč
1 0001,25652 Kč1 256,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04038 Kč3 121,14 Kč
6 0000,93116 Kč5 586,96 Kč
9 0000,87543 Kč7 878,87 Kč
15 0000,81275 Kč12 191,25 Kč
21 0000,77559 Kč16 287,39 Kč
30 0000,73946 Kč22 183,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč