Zener Diode 12 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12-AU_R1_000A1

DigiKey Part Number
3757-BZX84B12-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84B12-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX84B12-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12-AU_R1_000A1
Description
DIODE ZENER 12V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B12_R1_00001Panjit International Inc.2 8253757-BZX84B12_R1_00001CT-ND0,09000 KčParametric Equivalent
In-Stock: 1 622
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50463 Kč1 513,89 Kč
6 0000,44707 Kč2 682,42 Kč
9 0000,41769 Kč3 759,21 Kč
15 0000,38459 Kč5 768,85 Kč
21 0000,36497 Kč7 664,37 Kč
30 0000,34587 Kč10 376,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,73100 Kč17,31 Kč
1001,05950 Kč105,95 Kč
5000,76372 Kč381,86 Kč
1 0000,66779 Kč667,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,68900 Kč16,89 Kč
1000,87590 Kč87,59 Kč
5000,82380 Kč411,90 Kč
1 0000,77165 Kč771,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč