Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5251C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5251C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251C-G3-08 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,95719 Kč | 14 357,85 Kč |
| 30 000 | 0,87455 Kč | 26 236,50 Kč |
| 45 000 | 0,83244 Kč | 37 459,80 Kč |
| 75 000 | 0,78511 Kč | 58 883,25 Kč |
| 105 000 | 0,75709 Kč | 79 494,45 Kč |
| 150 000 | 0,72985 Kč | 109 477,50 Kč |
| Unit Price without VAT: | 0,95719 Kč |
|---|---|
| Unit Price with VAT: | 1,15820 Kč |





