Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5251C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5251C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251C-E3-18 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92622 Kč | 9 262,20 Kč |
| 20 000 | 0,84128 Kč | 16 825,60 Kč |
| 30 000 | 0,79798 Kč | 23 939,40 Kč |
| 50 000 | 0,74930 Kč | 37 465,00 Kč |
| 70 000 | 0,72048 Kč | 50 433,60 Kč |
| 100 000 | 0,69245 Kč | 69 245,00 Kč |
| 250 000 | 0,63150 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 0,92622 Kč |
|---|---|
| Unit Price with VAT: | 1,12073 Kč |







