Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DDZ22DS-7 | |
|---|---|
DigiKey Part Number | DDZ22DS-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ22DS-7 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2.5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04556 Kč | 3 136,68 Kč |
| 6 000 | 0,93760 Kč | 5 625,60 Kč |
| 9 000 | 0,88248 Kč | 7 942,32 Kč |
| 15 000 | 0,82050 Kč | 12 307,50 Kč |
| 21 000 | 0,78378 Kč | 16 459,38 Kč |
| 30 000 | 0,74807 Kč | 22 442,10 Kč |
| 75 000 | 0,66965 Kč | 50 223,75 Kč |
| 150 000 | 0,62119 Kč | 93 178,50 Kč |
| 300 000 | 0,60632 Kč | 181 896,00 Kč |
| Unit Price without VAT: | 1,04556 Kč |
|---|---|
| Unit Price with VAT: | 1,26513 Kč |




