BZT52C22-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34414 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 143 475
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 248
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 140
Unit Price: 5,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,04556 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 825
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 11 857
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 2 848
Unit Price: 10,50000 Kč
Datasheet
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C22-HE3-08

DigiKey Part Number
BZT52C22-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C22-HE3-08
Description
DIODE ZENER 22V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types