BZT52B22-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 722
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98691 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,54595 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 681
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 143 475
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 248
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 825
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 043
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 14 526
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 100
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 980
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 11 857
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 2 848
Unit Price: 10,50000 Kč
Datasheet
Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B22-E3-18

DigiKey Part Number
BZT52B22-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B22-E3-18
Description
DIODE ZENER 22V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64028 Kč16 402,80 Kč
20 0001,50503 Kč30 100,60 Kč
30 0001,43611 Kč43 083,30 Kč
50 0001,35867 Kč67 933,50 Kč
70 0001,31282 Kč91 897,40 Kč
100 0001,27300 Kč127 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64028 Kč
Unit Price with VAT:1,98474 Kč