Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52B22-TP

DigiKey Part Number
BZT52B22-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B22-TP
Description
DIODE ZENER 22V 410MW SOD123
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54595 Kč1 637,85 Kč
6 0000,53503 Kč3 210,18 Kč
9 0000,42621 Kč3 835,89 Kč
15 0000,39210 Kč5 881,50 Kč
21 0000,36342 Kč7 631,82 Kč
Manufacturers Standard Package
Unit Price without VAT:0,54595 Kč
Unit Price with VAT:0,66060 Kč