BZT52C22-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 712
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98691 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 011
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,61231 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,14389 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 681
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 143 475
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 140
Unit Price: 5,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 249
Unit Price: 8,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,04556 Kč
Datasheet
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C22-G3-18

DigiKey Part Number
BZT52C22-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C22-G3-18
Description
DIODE ZENER 22V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B22-E3-08Vishay General Semiconductor - Diodes Division3 712112-BZT52B22-E3-08CT-ND9,66000 KčParametric Equivalent
BZT52B22-E3-18Vishay General Semiconductor - Diodes Division0BZT52B22-E3-18-ND1,64028 KčParametric Equivalent
BZT52B22-G3-08Vishay General Semiconductor - Diodes Division0BZT52B22-G3-08-ND0,98691 KčParametric Equivalent
BZT52B22-G3-18Vishay General Semiconductor - Diodes Division0BZT52B22-G3-18-ND1,33054 KčParametric Equivalent
BZT52C22-E3-08Vishay General Semiconductor - Diodes Division14 011112-BZT52C22-E3-08CT-ND9,45000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20783 Kč12 078,30 Kč
20 0001,10227 Kč22 045,40 Kč
30 0001,04847 Kč31 454,10 Kč
50 0000,98800 Kč49 400,00 Kč
70 0000,95219 Kč66 653,30 Kč
100 0000,91739 Kč91 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20783 Kč
Unit Price with VAT:1,46147 Kč