BZT52C22-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 722
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98691 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 011
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,61231 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 248
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 681
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 143 475
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 140
Unit Price: 5,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 249
Unit Price: 8,40000 Kč
Datasheet
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C22-G3-08

DigiKey Part Number
BZT52C22-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C22-G3-08
Description
DIODE ZENER 22V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,14389 Kč17 158,35 Kč
30 0001,04847 Kč31 454,10 Kč
45 0000,99985 Kč44 993,25 Kč
75 0000,94522 Kč70 891,50 Kč
105 0000,91287 Kč95 851,35 Kč
150 0000,88143 Kč132 214,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14389 Kč
Unit Price with VAT:1,38411 Kč