Similar



MMSZ4708-TP | |
|---|---|
DigiKey Part Number | MMSZ4708-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4708-TP |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49145 Kč | 1 474,35 Kč |
| 6 000 | 0,43517 Kč | 2 611,02 Kč |
| 9 000 | 0,40643 Kč | 3 657,87 Kč |
| 15 000 | 0,37407 Kč | 5 611,05 Kč |
| 21 000 | 0,35487 Kč | 7 452,27 Kč |
| 30 000 | 0,33620 Kč | 10 086,00 Kč |
| 75 000 | 0,29516 Kč | 22 137,00 Kč |
| 150 000 | 0,26977 Kč | 40 465,50 Kč |
| 300 000 | 0,24842 Kč | 74 526,00 Kč |
| Unit Price without VAT: | 0,49145 Kč |
|---|---|
| Unit Price with VAT: | 0,59465 Kč |


