Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5246B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5246B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-G3-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5246B-E3-08 | Vishay General Semiconductor - Diodes Division | 5 607 | 112-MMSZ5246B-E3-08CT-ND | 9,38000 Kč | Parametric Equivalent |
| MMSZ5246B-E3-18 | Vishay General Semiconductor - Diodes Division | 153 | MMSZ5246B-E3-18GICT-ND | 9,38000 Kč | Parametric Equivalent |
| MMSZ5246B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5246B-G3-18-ND | 1,19963 Kč | Parametric Equivalent |
| MMSZ5246C-E3-08 | Vishay General Semiconductor - Diodes Division | 14 307 | 112-MMSZ5246C-E3-08CT-ND | 9,59000 Kč | Parametric Equivalent |
| MMSZ5246C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5246C-E3-18-ND | 1,62915 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,13612 Kč | 17 041,80 Kč |
| 30 000 | 1,07272 Kč | 32 181,60 Kč |
| Unit Price without VAT: | 1,13612 Kč |
|---|---|
| Unit Price with VAT: | 1,37471 Kč |






