Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



MMSZ5246C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5246C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5246C-G3-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,31112 Kč | 19 666,80 Kč |
| 30 000 | 1,20466 Kč | 36 139,80 Kč |
| 45 000 | 1,15040 Kč | 51 768,00 Kč |
| 75 000 | 1,08944 Kč | 81 708,00 Kč |
| 105 000 | 1,05335 Kč | 110 601,75 Kč |
| 150 000 | 1,03415 Kč | 155 122,50 Kč |
| Unit Price without VAT: | 1,31112 Kč |
|---|---|
| Unit Price with VAT: | 1,58646 Kč |





