Parametric Equivalent
Parametric Equivalent

MMSZ5246B-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5246B-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-13-F |
Description | DIODE ZENER 16V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 370 mW ±5% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5246BQ-13-F | Diodes Incorporated | 757 | 31-MMSZ5246BQ-13-FCT-ND | 4,80000 Kč | Parametric Equivalent |
| MMSZ5246BQ-7-F | Diodes Incorporated | 761 | 31-MMSZ5246BQ-7-FCT-ND | 4,80000 Kč | Parametric Equivalent |
| MMSZ5246B | Good-Ark Semiconductor | 2 625 | 4786-MMSZ5246BCT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61676 Kč | 6 167,60 Kč |
| 20 000 | 0,55630 Kč | 11 126,00 Kč |
| 30 000 | 0,52547 Kč | 15 764,10 Kč |
| 50 000 | 0,49081 Kč | 24 540,50 Kč |
| 70 000 | 0,47028 Kč | 32 919,60 Kč |
| 100 000 | 0,46892 Kč | 46 892,00 Kč |
| Unit Price without VAT: | 0,61676 Kč |
|---|---|
| Unit Price with VAT: | 0,74628 Kč |



