Zener Diode 16 V 370 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246BQ-13-F

DigiKey Part Number
31-MMSZ5246BQ-13-FTR-ND - Tape & Reel (TR)
31-MMSZ5246BQ-13-FCT-ND - Cut Tape (CT)
31-MMSZ5246BQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246BQ-13-F
Description
DIODE ZENER 16V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
370 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,47800 Kč24,78 Kč
1001,52660 Kč152,66 Kč
5001,11038 Kč555,19 Kč
1 0000,97515 Kč975,15 Kč
2 0000,86082 Kč1 721,64 Kč
5 0000,73665 Kč3 683,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,65969 Kč6 596,90 Kč
20 0000,59486 Kč11 897,20 Kč
30 0000,56180 Kč16 854,00 Kč
50 0000,52463 Kč26 231,50 Kč
70 0000,50261 Kč35 182,70 Kč
100 0000,48119 Kč48 119,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč