
MMSZ5246BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5246BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5246BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5246BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246BQ-7-F |
Description | DIODE ZENER 16V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83530 Kč | 183,53 Kč |
| 500 | 1,34142 Kč | 670,71 Kč |
| 1 000 | 1,18126 Kč | 1 181,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97666 Kč | 2 929,98 Kč |
| 6 000 | 0,87329 Kč | 5 239,74 Kč |
| 9 000 | 0,82055 Kč | 7 384,95 Kč |
| 15 000 | 0,76123 Kč | 11 418,45 Kč |
| 21 000 | 0,72607 Kč | 15 247,47 Kč |
| 30 000 | 0,69187 Kč | 20 756,10 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


