Direct
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5246B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5246B-FDITR-ND - Tape & Reel (TR) MMSZ5246B-FDICT-ND - Cut Tape (CT) MMSZ5246B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-7-F |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5246B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9703-7 | Diodes Incorporated | 4 363 | DDZ9703-7DICT-ND | 0,29000 Kč | Direct |
| MMSZ5246B-E3-08 | Vishay General Semiconductor - Diodes Division | 5 607 | 112-MMSZ5246B-E3-08CT-ND | 0,39000 Kč | Direct |
| CZRW5246B-G | Comchip Technology | 0 | CZRW5246B-G-ND | 0,04555 Kč | Similar |
| CZRW55C16-G | Comchip Technology | 0 | CZRW55C16-G-ND | 0,00000 Kč | Similar |
| MMSZ5246B | Diotec Semiconductor | 898 | 4878-MMSZ5246BCT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,53910 Kč | 153,91 Kč |
| 500 | 1,11994 Kč | 559,97 Kč |
| 1 000 | 0,98375 Kč | 983,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80982 Kč | 2 429,46 Kč |
| 6 000 | 0,72191 Kč | 4 331,46 Kč |
| 9 000 | 0,67704 Kč | 6 093,36 Kč |
| 15 000 | 0,62654 Kč | 9 398,10 Kč |
| 21 000 | 0,59662 Kč | 12 529,02 Kč |
| 30 000 | 0,56751 Kč | 17 025,30 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |












