Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5246B-E3-08

DigiKey Part Number
112-MMSZ5246B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5246B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5246B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246B-E3-08
Description
DIODE ZENER 16V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,79800 Kč57,98 Kč
1003,65810 Kč365,81 Kč
5002,72874 Kč1 364,37 Kč
1 0002,42800 Kč2 428,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04502 Kč6 135,06 Kč
6 0001,85193 Kč11 111,58 Kč
9 0001,75348 Kč15 781,32 Kč
15 0001,64279 Kč24 641,85 Kč
21 0001,57722 Kč33 121,62 Kč
30 0001,51348 Kč45 404,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč