MMSZ5231C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17 590
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 555
Unit Price: 8,40000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,04948 Kč
Datasheet

Upgrade


onsemi
In Stock: 20 921
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 888
Unit Price: 10,50000 Kč
Datasheet

Upgrade


onsemi
In Stock: 5 711
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 384
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 598
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 338
Unit Price: 17,22000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,89602 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 085
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 080
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5231C-G3-18

DigiKey Part Number
MMSZ5231C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5231C-G3-18
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231C-E3-08Vishay General Semiconductor - Diodes Division17 590MMSZ5231C-E3-08GICT-ND9,66000 KčParametric Equivalent
MMSZ5231C-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5231C-E3-18-ND1,64028 KčParametric Equivalent
MMSZ5231C-G3-08Vishay General Semiconductor - Diodes Division13 555112-MMSZ5231C-G3-08CT-ND8,40000 KčParametric Equivalent
CZRW5231B-HFComchip Technology0CZRW5231B-HF-ND1,04948 KčDirect
MMSZ4689T1Gonsemi20 921MMSZ4689T1GOSCT-ND3,57000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,38251 Kč13 825,10 Kč
20 0001,26469 Kč25 293,80 Kč
30 0001,20466 Kč36 139,80 Kč
50 0001,13718 Kč56 859,00 Kč
70 0001,09723 Kč76 806,10 Kč
100 0001,05840 Kč105 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38251 Kč
Unit Price with VAT:1,67284 Kč