MMSZ5231C-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17 590
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 555
Unit Price: 0,34000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05596 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,04248 Kč
Datasheet

Upgrade


onsemi
In Stock: 10 375
Unit Price: 0,28000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 888
Unit Price: 0,42000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03214 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 384
Unit Price: 0,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 598
Unit Price: 0,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 289
Unit Price: 0,19000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 338
Unit Price: 0,70000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07674 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 085
Unit Price: 0,64000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5231C-E3-18

DigiKey Part Number
MMSZ5231C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5231C-E3-18
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231C-E3-08Vishay General Semiconductor - Diodes Division17 590MMSZ5231C-E3-08GICT-ND0,39000 KčParametric Equivalent
MMSZ5231C-G3-08Vishay General Semiconductor - Diodes Division13 555112-MMSZ5231C-G3-08CT-ND0,34000 KčParametric Equivalent
MMSZ5231C-G3-18Vishay General Semiconductor - Diodes Division0MMSZ5231C-G3-18-ND0,05596 KčParametric Equivalent
CZRW5231B-HFComchip Technology0CZRW5231B-HF-ND0,04248 KčDirect
MMSZ4689ET1Gonsemi10 375MMSZ4689ET1GOSCT-ND0,28000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64028 Kč16 402,80 Kč
20 0001,50503 Kč30 100,60 Kč
30 0001,43611 Kč43 083,30 Kč
50 0001,35867 Kč67 933,50 Kč
70 0001,31282 Kč91 897,40 Kč
100 0001,27300 Kč127 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64028 Kč
Unit Price with VAT:1,98474 Kč