Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C5V1LP-7 | |
|---|---|
DigiKey Part Number | BZT52C5V1LP-7DITR-ND - Tape & Reel (TR) BZT52C5V1LP-7DICT-ND - Cut Tape (CT) BZT52C5V1LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1LP-7 |
Description | DIODE ZENER 5.1V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package X1-DFN1006-2 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B5V1FN2_R1_00001 | Panjit International Inc. | 0 | 3757-BZT52-B5V1FN2_R1_00001TR-ND | 0,00000 Kč | Similar |
| BZT52B5V1-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B5V1-HE3-08GICT-ND | 5,42000 Kč | Similar |
| BZT52B5V1-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B5V1-HE3-18CT-ND | 6,67000 Kč | Similar |
| BZT52C5V1-HE3-08 | Vishay General Semiconductor - Diodes Division | 307 | BZT52C5V1-HE3-08GICT-ND | 4,80000 Kč | Similar |
| BZT52C5V1-HE3-18 | Vishay General Semiconductor - Diodes Division | 2 853 | 112-BZT52C5V1-HE3-18CT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 100 | 4,05850 Kč | 405,85 Kč |
| 500 | 3,03698 Kč | 1 518,49 Kč |
| 1 000 | 2,70704 Kč | 2 707,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28688 Kč | 6 860,64 Kč |
| 6 000 | 2,07502 Kč | 12 450,12 Kč |
| 9 000 | 1,96697 Kč | 17 702,73 Kč |
| 15 000 | 1,84556 Kč | 27 683,40 Kč |
| 21 000 | 1,77365 Kč | 37 246,65 Kč |
| 30 000 | 1,70374 Kč | 51 112,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |










