MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B5V1-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B5V1-HE3-18TR-ND - Tape & Reel (TR) 112-BZT52B5V1-HE3-18CT-ND - Cut Tape (CT) 112-BZT52B5V1-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1-HE3-18 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B5V1-HE3_A-18TR-ND | 1,45695 Kč | MFR Recommended |
| BZT52C5V1-13-F | Diodes Incorporated | 6 384 | 31-BZT52C5V1-13-FCT-ND | 4,41000 Kč | Similar |
| BZT52C5V1-7-F | Diodes Incorporated | 0 | BZT52C5V1-FDICT-ND | 4,20000 Kč | Similar |
| CMHZ4625 TR PBFREE | Central Semiconductor Corp | 6 338 | 1514-CMHZ4625TRPBFREECT-ND | 17,22000 Kč | Similar |
| CMHZ5231B TR PBFREE | Central Semiconductor Corp | 2 085 | 1514-CMHZ5231BTRPBFREECT-ND | 15,75000 Kč | Similar |






