
DDZ9689-7 | |
|---|---|
DigiKey Part Number | DDZ9689DITR-ND - Tape & Reel (TR) DDZ9689DICT-ND - Cut Tape (CT) DDZ9689DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9689-7 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83310 Kč | 183,31 Kč |
| 500 | 1,33968 Kč | 669,84 Kč |
| 1 000 | 1,17946 Kč | 1 179,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97508 Kč | 2 925,24 Kč |
| 6 000 | 0,87180 Kč | 5 230,80 Kč |
| 9 000 | 0,81909 Kč | 7 371,81 Kč |
| 15 000 | 0,75978 Kč | 11 396,70 Kč |
| 21 000 | 0,72462 Kč | 15 217,02 Kč |
| 30 000 | 0,69044 Kč | 20 713,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







