


TPD1E05U06DPYR | |
---|---|
DigiKey Part Number | 4518-TPD1E05U06DPYRTR-ND - Tape & Reel (TR) 4518-TPD1E05U06DPYRCT-ND - Cut Tape (CT) 4518-TPD1E05U06DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYR |
Description | TVS DIODE 5VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,41600 Kč | 34,16 Kč |
25 | 3,01600 Kč | 75,40 Kč |
100 | 2,57880 Kč | 257,88 Kč |
250 | 2,37128 Kč | 592,82 Kč |
500 | 2,24630 Kč | 1 123,15 Kč |
1 000 | 2,14320 Kč | 2 143,20 Kč |
2 500 | 2,03418 Kč | 5 085,45 Kč |
5 000 | 1,96848 Kč | 9 842,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,08667 Kč | 20 866,70 Kč |
20 000 | 1,92295 Kč | 38 459,00 Kč |
30 000 | 1,83956 Kč | 55 186,80 Kč |
50 000 | 1,74586 Kč | 87 293,00 Kč |
70 000 | 1,70416 Kč | 119 291,20 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |