Zener Diode 5.1 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4689T3G

DigiKey Part Number
488-SZMMSZ4689T3GTR-ND - Tape & Reel (TR)
488-SZMMSZ4689T3GCT-ND - Cut Tape (CT)
488-SZMMSZ4689T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4689T3G
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4689T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V1-E3-08Vishay General Semiconductor - Diodes Division33 313BZT52B5V1-E3-08GICT-ND9,66000 KčSimilar
BZT52B5V1-E3-18Vishay General Semiconductor - Diodes Division8 551BZT52B5V1-E3-18GICT-ND9,66000 KčSimilar
BZT52B5V1-G3-18Vishay General Semiconductor - Diodes Division9 843BZT52B5V1-G3-18GICT-ND7,98000 KčSimilar
BZT52C5V1-13-FDiodes Incorporated6 38431-BZT52C5V1-13-FCT-ND4,41000 KčSimilar
BZT52C5V1-E3-18Vishay General Semiconductor - Diodes Division2 139BZT52C5V1-E3-18GICT-ND9,45000 KčSimilar
In-Stock: 5 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,76960 Kč276,96 Kč
5002,04688 Kč1 023,44 Kč
1 0001,81318 Kč1 813,18 Kč
2 0001,61580 Kč3 231,60 Kč
5 0001,40183 Kč7 009,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,17532 Kč11 753,20 Kč
20 0001,07208 Kč21 441,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč