MMSZ4690-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 30 554
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 27 998
Unit Price: 4,20000 Kč
Datasheet

Upgrade


onsemi
In Stock: 20 761
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 18 103
Unit Price: 4,41000 Kč
Datasheet

Upgrade


onsemi
In Stock: 6 000
Unit Price: 7,14000 Kč
Datasheet

Upgrade


onsemi
In Stock: 10 000
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 625
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 857
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 39 240
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,66788 Kč
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4690-G3-18

DigiKey Part Number
MMSZ4690-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4690-G3-18
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20783 Kč12 078,30 Kč
20 0001,10227 Kč22 045,40 Kč
30 0001,04847 Kč31 454,10 Kč
50 0000,98800 Kč49 400,00 Kč
70 0000,95219 Kč66 653,30 Kč
100 0000,91739 Kč91 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20783 Kč
Unit Price with VAT:1,46147 Kč