


MMSZ5232B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5232B-FDITR-ND - Tape & Reel (TR) MMSZ5232B-FDICT-ND - Cut Tape (CT) MMSZ5232B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-7-F |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5232B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 100 | 0,86310 Kč | 86,31 Kč |
| 500 | 0,84200 Kč | 421,00 Kč |
| 1 000 | 0,82095 Kč | 820,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50520 Kč | 1 515,60 Kč |
| 6 000 | 0,48415 Kč | 2 904,90 Kč |
| 9 000 | 0,44986 Kč | 4 048,74 Kč |
| 15 000 | 0,41812 Kč | 6 271,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |









