
BZT52C5V6T-7 | |
|---|---|
DigiKey Part Number | BZT52C5V6TDITR-ND - Tape & Reel (TR) BZT52C5V6TDICT-ND - Cut Tape (CT) BZT52C5V6TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6T-7 |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V6T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 100 | 0,47850 Kč | 47,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43693 Kč | 1 310,79 Kč |
| 6 000 | 0,41820 Kč | 2 509,20 Kč |
| 9 000 | 0,38831 Kč | 3 494,79 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |







