
MMSZ4690T3G | |
|---|---|
DigiKey Part Number | MMSZ4690T3GOSTR-ND - Tape & Reel (TR) MMSZ4690T3GOSCT-ND - Cut Tape (CT) MMSZ4690T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4690T3G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4690T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 0,69290 Kč | 69,29 Kč |
| 500 | 0,60894 Kč | 304,47 Kč |
| 1 000 | 0,50395 Kč | 503,95 Kč |
| 2 000 | 0,49346 Kč | 986,92 Kč |
| 5 000 | 0,48295 Kč | 2 414,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35697 Kč | 3 569,70 Kč |
| 20 000 | 0,33859 Kč | 6 771,80 Kč |
| 30 000 | 0,31505 Kč | 9 451,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











