Direct
Similar

SZMMSZ4690T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4690T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4690T1GOSCT-ND - Cut Tape (CT) SZMMSZ4690T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4690T1G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4690T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 1,89528 Kč | 947,64 Kč |
| 1 000 | 1,67879 Kč | 1 678,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26366 Kč | 7 581,96 Kč |
| 9 000 | 1,19264 Kč | 10 733,76 Kč |
| 15 000 | 1,11277 Kč | 16 691,55 Kč |
| 21 000 | 1,06546 Kč | 22 374,66 Kč |
| 30 000 | 1,01946 Kč | 30 583,80 Kč |
| 75 000 | 0,91848 Kč | 68 886,00 Kč |
| 150 000 | 0,85610 Kč | 128 415,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











