
DDZ9690Q-7 | |
|---|---|
DigiKey Part Number | DDZ9690Q-7DITR-ND - Tape & Reel (TR) DDZ9690Q-7DICT-ND - Cut Tape (CT) DDZ9690Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9690Q-7 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 2 µA @ 4 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5232B TR PBFREE | Central Semiconductor Corp | 20 051 | 1514-CMHZ5232BTRPBFREECT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88530 Kč | 188,53 Kč |
| 500 | 1,37896 Kč | 689,48 Kč |
| 1 000 | 1,21483 Kč | 1 214,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00510 Kč | 3 015,30 Kč |
| 6 000 | 0,89915 Kč | 5 394,90 Kč |
| 9 000 | 0,84511 Kč | 7 605,99 Kč |
| 15 000 | 0,78429 Kč | 11 764,35 Kč |
| 21 000 | 0,74826 Kč | 15 713,46 Kč |
| 30 000 | 0,71322 Kč | 21 396,60 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











