FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25PF040CT-40E/SN

DigiKey Part Number
SST25PF040CT-40E/SNTR-ND - Tape & Reel (TR)
SST25PF040CT-40E/SNCT-ND - Cut Tape (CT)
SST25PF040CT-40E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST25PF040CT-40E/SN
Description
IC FLASH 4MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 065
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):3300
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30026,56991 Kč87 680,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč