
MBR10H100CT-E3/45 | |
|---|---|
DigiKey Part Number | 112-MBR10H100CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H100CT-E3/45 |
Description | DIODE ARR SCHOTT 100V 5A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR10H100CT-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 50 | 15,37560 Kč | 768,78 Kč |
| 100 | 14,60580 Kč | 1 460,58 Kč |
| 500 | 13,94752 Kč | 6 973,76 Kč |
| 1 000 | 13,76920 Kč | 13 769,20 Kč |
| 5 000 | 12,75928 Kč | 63 796,40 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |











