I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
24-HWQFN SOT994-1

PCA6416AHF,128

DigiKey Part Number
568-9935-2-ND - Tape & Reel (TR)
568-9935-1-ND - Cut Tape (CT)
568-9935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA6416AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA6416AHF,128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-WFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-HWQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1024,50500 Kč245,05 Kč
2522,24880 Kč556,22 Kč
10019,76890 Kč1 976,89 Kč
25018,58560 Kč4 646,40 Kč
50017,87232 Kč8 936,16 Kč
1 00017,72551 Kč17 725,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,52075 Kč99 124,50 Kč
12 00016,22315 Kč194 677,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč