
UCC27614QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27614QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27614QDRQ1CT-ND - Cut Tape (CT) 296-UCC27614QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27614QDRQ1 |
Description | AUTOMOTIVE 10A/10A SINGLE-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 10A, 10A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 4.5ns, 4ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 26V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 1.2V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,43687 Kč | 58 310,61 Kč |
| 6 000 | 19,03203 Kč | 114 192,18 Kč |
| 9 000 | 18,82921 Kč | 169 462,89 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



