
UCC27614DSGR | |
|---|---|
DigiKey Part Number | 296-UCC27614DSGRTR-ND - Tape & Reel (TR) 296-UCC27614DSGRCT-ND - Cut Tape (CT) 296-UCC27614DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27614DSGR |
Description | IC GATE DRVR LOW-SIDE 8WFDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27614DSGR Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-WSON (2x2) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,24482 Kč | 51 734,46 Kč |
| 6 000 | 16,87767 Kč | 101 266,02 Kč |
| 9 000 | 16,69378 Kč | 150 244,02 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |








