GP10KE-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 22 249
Unit Price: 51,03000 Kč
Datasheet

Similar


onsemi
In Stock: 1 694
Unit Price: 11,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,73989 Kč
Datasheet

Similar


onsemi
In Stock: 8 591
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 29 710
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 65 929
Unit Price: 7,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 771
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 1,90599 Kč
Datasheet

Similar


onsemi
In Stock: 11 221
Unit Price: 13,23000 Kč
Datasheet
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10KE-E3/54

DigiKey Part Number
GP10KE-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP10KE-E3/54
Description
DIODE STANDARD 800V 1A DO204AL
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW55-TRVishay General Semiconductor - Diodes Division22 249112-BYW55-TRCT-ND51,03000 KčMFR Recommended
1N4006FFGonsemi1 6941N4006FFGOSCT-ND11,34000 KčSimilar
1N4006T-GComchip Technology01N4006T-G-ND0,73989 KčSimilar
EGP10Konsemi8 591EGP10KCT-ND13,65000 KčSimilar
MRA4006T3Gonsemi29 710MRA4006T3GOSCT-ND8,19000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0007,43066 Kč81 737,26 Kč
Unit Price without VAT:7,43066 Kč
Unit Price with VAT:8,99110 Kč