
BYW55-TR | |
|---|---|
DigiKey Part Number | 112-BYW55-TR-ND - Tape & Reel (TR) 112-BYW55-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW55-TR |
Description | DIODE AVALANCHE 800V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYW55-TR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 100 | 22,23690 Kč | 2 223,69 Kč |
| 500 | 17,75338 Kč | 8 876,69 Kč |
| 1 000 | 16,31188 Kč | 16 311,88 Kč |
| 2 000 | 15,87397 Kč | 31 747,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,78892 Kč | 68 944,60 Kč |
| 10 000 | 12,97937 Kč | 129 793,70 Kč |
| 15 000 | 12,96890 Kč | 194 533,50 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

