
1N4006T-G | |
|---|---|
DigiKey Part Number | 1N4006T-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4006T-G |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006T-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73989 Kč | 3 699,45 Kč |
| 10 000 | 0,66347 Kč | 6 634,70 Kč |
| 15 000 | 0,62451 Kč | 9 367,65 Kč |
| 25 000 | 0,58067 Kč | 14 516,75 Kč |
| 35 000 | 0,55470 Kč | 19 414,50 Kč |
| 50 000 | 0,52944 Kč | 26 472,00 Kč |
| 125 000 | 0,47398 Kč | 59 247,50 Kč |
| 250 000 | 0,43971 Kč | 109 927,50 Kč |
| 500 000 | 0,41655 Kč | 208 275,00 Kč |
| Unit Price without VAT: | 0,73989 Kč |
|---|---|
| Unit Price with VAT: | 0,89527 Kč |

